
74HC125PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC125PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC125PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC125PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125PW-Q100J |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 250 | 3,66456 Kč | 916,14 Kč |
| 500 | 3,48272 Kč | 1 741,36 Kč |
| 1 000 | 3,33322 Kč | 3 333,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,17557 Kč | 7 938,93 Kč |
| 5 000 | 3,08049 Kč | 15 402,45 Kč |
| 7 500 | 3,03287 Kč | 22 746,53 Kč |
| 12 500 | 2,98012 Kč | 37 251,50 Kč |
| 17 500 | 2,94927 Kč | 51 612,22 Kč |
| 25 000 | 2,91962 Kč | 72 990,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

