
74HC04BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC04BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC04BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC04BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04BQ-Q100,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04BQ-Q100,115 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 2V ~ 6V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 250 | 2,84984 Kč | 712,46 Kč |
| 500 | 2,70370 Kč | 1 351,85 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43360 Kč | 7 300,80 Kč |
| 6 000 | 2,36056 Kč | 14 163,36 Kč |
| 9 000 | 2,32401 Kč | 20 916,09 Kč |
| 15 000 | 2,28349 Kč | 34 252,35 Kč |
| 21 000 | 2,25981 Kč | 47 456,01 Kč |
| 30 000 | 2,23704 Kč | 67 111,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

