
74HC02PW,118 | |
|---|---|
DigiKey Part Number | 1727-4061-2-ND - Tape & Reel (TR) 1727-4061-1-ND - Cut Tape (CT) 1727-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC02PW,118 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 100 | 1,82260 Kč | 182,26 Kč |
| 250 | 1,66808 Kč | 417,02 Kč |
| 500 | 1,57526 Kč | 787,63 Kč |
| 1 000 | 1,49863 Kč | 1 498,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,41787 Kč | 3 544,67 Kč |
| 5 000 | 1,36911 Kč | 6 845,55 Kč |
| 7 500 | 1,34468 Kč | 10 085,10 Kč |
| 12 500 | 1,31765 Kč | 16 470,62 Kč |
| 17 500 | 1,30184 Kč | 22 782,20 Kč |
| 25 000 | 1,28663 Kč | 32 165,75 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


