
74CBTLV3125PW-Q10J | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3125PW-Q10JTR-ND - Tape & Reel (TR) 1727-74CBTLV3125PW-Q10JCT-ND - Cut Tape (CT) 1727-74CBTLV3125PW-Q10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125PW-Q10J |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-TSSOP |
Independent Circuits 4 | Base Product Number |
Voltage Supply Source Single Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,11360 Kč | 202,84 Kč |
| 100 | 7,08050 Kč | 708,05 Kč |
| 250 | 6,58664 Kč | 1 646,66 Kč |
| 500 | 6,28848 Kč | 3 144,24 Kč |
| 1 000 | 6,15031 Kč | 6 150,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,78486 Kč | 14 462,15 Kč |
| 5 000 | 5,62889 Kč | 28 144,45 Kč |
| 7 500 | 5,55081 Kč | 41 631,08 Kč |
| 12 500 | 5,46427 Kč | 68 303,38 Kč |
| 17 500 | 5,41370 Kč | 94 739,75 Kč |
| 25 000 | 5,36506 Kč | 134 126,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

