Parametric Equivalent
Parametric Equivalent



74CBTLV1G125GW-Q1H | |
|---|---|
DigiKey Part Number | 1727-74CBTLV1G125GW-Q1HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125GW-Q1H |
Description | IC BUS SWITCH 1 X 1:1 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87019 Kč | 8 610,57 Kč |
| 6 000 | 2,78332 Kč | 16 699,92 Kč |
| Unit Price without VAT: | 2,87019 Kč |
|---|---|
| Unit Price with VAT: | 3,47293 Kč |



