SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV1G125GV,125

DigiKey Part Number
1727-4209-2-ND - Tape & Reel (TR)
1727-4209-1-ND - Cut Tape (CT)
1727-4209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV1G125GV,125
Description
IC BUS SWITCH 1 X 1:1 SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,24300 Kč52,43 Kč
504,28600 Kč214,30 Kč
1003,99060 Kč399,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14358 Kč9 430,74 Kč
6 0003,04999 Kč18 299,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč