
74CB3Q3257PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-8683-2-ND - Tape & Reel (TR) 1727-8683-1-ND - Cut Tape (CT) 1727-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CB3Q3257PW-Q100J |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 50 | 8,35260 Kč | 417,63 Kč |
| 100 | 7,83270 Kč | 783,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,07949 Kč | 15 198,73 Kč |
| 5 000 | 5,91286 Kč | 29 564,30 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

