
74AXP8T245PWJ | |
|---|---|
DigiKey Part Number | 1727-74AXP8T245PWJTR-ND - Tape & Reel (TR) 1727-74AXP8T245PWJCT-ND - Cut Tape (CT) 1727-74AXP8T245PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP8T245PWJ |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,21280 Kč | 280,32 Kč |
| 100 | 9,84180 Kč | 984,18 Kč |
| 250 | 9,18788 Kč | 2 296,97 Kč |
| 500 | 8,79438 Kč | 4 397,19 Kč |
| 1 000 | 8,73202 Kč | 8 732,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,12774 Kč | 20 319,35 Kč |
| 5 000 | 7,92145 Kč | 39 607,25 Kč |
| 7 500 | 7,81814 Kč | 58 636,05 Kč |
| 12 500 | 7,70366 Kč | 96 295,75 Kč |
| 17 500 | 7,63677 Kč | 133 643,48 Kč |
| 25 000 | 7,57244 Kč | 189 311,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


