Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP8T245BQJ

DigiKey Part Number
1727-74AXP8T245BQJTR-ND - Tape & Reel (TR)
1727-74AXP8T245BQJCT-ND - Cut Tape (CT)
1727-74AXP8T245BQJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP8T245BQJ
Description
IC TRANSLATION TXRX 0.9V/5.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.9V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
24-DHVQFN (5.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,00600 Kč140,06 Kč
2512,62400 Kč315,60 Kč
10011,10370 Kč1 110,37 Kč
25010,38056 Kč2 595,14 Kč
5009,94466 Kč4 972,33 Kč
1 0009,92722 Kč9 927,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,14176 Kč27 425,28 Kč
6 0008,92464 Kč53 547,84 Kč
9 0008,81589 Kč79 343,01 Kč
15 0008,69547 Kč130 432,05 Kč
21 0008,62507 Kč181 126,47 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč