
74AXP8T245BQJ | |
|---|---|
DigiKey Part Number | 1727-74AXP8T245BQJTR-ND - Tape & Reel (TR) 1727-74AXP8T245BQJCT-ND - Cut Tape (CT) 1727-74AXP8T245BQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP8T245BQJ |
Description | IC TRANSLATION TXRX 0.9V/5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.9V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 12,62400 Kč | 315,60 Kč |
| 100 | 11,10370 Kč | 1 110,37 Kč |
| 250 | 10,38056 Kč | 2 595,14 Kč |
| 500 | 9,94466 Kč | 4 972,33 Kč |
| 1 000 | 9,92722 Kč | 9 927,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,14176 Kč | 27 425,28 Kč |
| 6 000 | 8,92464 Kč | 53 547,84 Kč |
| 9 000 | 8,81589 Kč | 79 343,01 Kč |
| 15 000 | 8,69547 Kč | 130 432,05 Kč |
| 21 000 | 8,62507 Kč | 181 126,47 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


