
74AXP2T3407GTX | |
|---|---|
DigiKey Part Number | 1727-74AXP2T3407GTXTR-ND - Tape & Reel (TR) 1727-74AXP2T3407GTXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP2T3407GTX |
Description | IC BUFFER NON-INVERT 2.75V 8XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 25 | 7,10640 Kč | 177,66 Kč |
| 100 | 6,18240 Kč | 618,24 Kč |
| 250 | 5,74160 Kč | 1 435,40 Kč |
| 500 | 5,47636 Kč | 2 738,18 Kč |
| 1 000 | 5,25787 Kč | 5 257,87 Kč |
| 2 500 | 5,02733 Kč | 12 568,33 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

