
74AXP1T34GXH | |
|---|---|
DigiKey Part Number | 1727-74AXP1T34GXHTR-ND - Tape & Reel (TR) 1727-74AXP1T34GXHCT-ND - Cut Tape (CT) 1727-74AXP1T34GXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP1T34GXH |
Description | IC BUFF NON-INVERT 2.75V 5-X2SON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74AXP1T34GXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 100 | 4,22270 Kč | 422,27 Kč |
| 250 | 3,90564 Kč | 976,41 Kč |
| 500 | 3,71370 Kč | 1 856,85 Kč |
| 1 000 | 3,55622 Kč | 3 556,22 Kč |
| 2 500 | 3,38975 Kč | 8 474,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 100 | 4,22270 Kč | 422,27 Kč |
| 250 | 3,90564 Kč | 976,41 Kč |
| 500 | 3,71370 Kč | 1 856,85 Kč |
| 1 000 | 3,55622 Kč | 3 556,22 Kč |
| 2 500 | 3,38975 Kč | 8 474,38 Kč |
| 5 000 | 3,28942 Kč | 16 447,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

