Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T34GSH

DigiKey Part Number
1727-74AXP1T34GSHTR-ND - Tape & Reel (TR)
1727-74AXP1T34GSHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AXP1T34GSH
Description
IC BUFFER NON-INVERT 2.75V 6XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
EDA/CAD Models
74AXP1T34GSH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 293
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
254,88840 Kč122,21 Kč
1004,22270 Kč422,27 Kč
2503,90564 Kč976,41 Kč
5003,71370 Kč1 856,85 Kč
1 0003,55622 Kč3 556,22 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč