
74AXP1T34GNH | |
|---|---|
DigiKey Part Number | 1727-74AXP1T34GNHTR-ND - Tape & Reel (TR) 1727-74AXP1T34GNHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP1T34GNH |
Description | IC BUFF NON-INVERT 2.75V 6-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 250 | 5,36540 Kč | 1 341,35 Kč |
| 500 | 5,11512 Kč | 2 557,56 Kč |
| 1 000 | 4,90891 Kč | 4 908,91 Kč |
| 2 500 | 4,69120 Kč | 11 728,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,41487 Kč | 22 074,35 Kč |
| 10 000 | 4,25136 Kč | 42 513,60 Kč |
| 25 000 | 4,08784 Kč | 102 196,00 Kč |
| 50 000 | 4,04736 Kč | 202 368,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

