Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T34GNH

DigiKey Part Number
1727-74AXP1T34GNHTR-ND - Tape & Reel (TR)
1727-74AXP1T34GNHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AXP1T34GNH
Description
IC BUFF NON-INVERT 2.75V 6-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 748
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,43300 Kč74,33 Kč
256,65200 Kč166,30 Kč
1005,78070 Kč578,07 Kč
2505,36540 Kč1 341,35 Kč
5005,11512 Kč2 557,56 Kč
1 0004,90891 Kč4 908,91 Kč
2 5004,69120 Kč11 728,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,41487 Kč22 074,35 Kč
10 0004,25136 Kč42 513,60 Kč
25 0004,08784 Kč102 196,00 Kč
50 0004,04736 Kč202 368,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč