
74AXP1T34GMH | |
|---|---|
DigiKey Part Number | 1727-2482-2-ND - Tape & Reel (TR) 1727-2482-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP1T34GMH |
Description | IC BUFFER NON-INVERT 2.75V 6XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 25 | 4,67320 Kč | 116,83 Kč |
| 100 | 4,03530 Kč | 403,53 Kč |
| 250 | 3,73008 Kč | 932,52 Kč |
| 500 | 3,54608 Kč | 1 773,04 Kč |
| 1 000 | 3,39431 Kč | 3 394,31 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

