Inverter IC 1 Channel Schmitt Trigger 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1G14GNH

DigiKey Part Number
1727-74AXP1G14GNHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AXP1G14GNH
Description
IC INVERT SCHMITT 1CH 1INP 6XSON
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.7V ~ 2.75V
Current - Quiescent (Max)
600 nA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.2ns @ 2.5V, 5pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 807
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,46700 Kč64,67 Kč
255,77880 Kč144,47 Kč
1005,00590 Kč500,59 Kč
2504,63804 Kč1 159,51 Kč
5004,41672 Kč2 208,36 Kč
1 0004,23446 Kč4 234,46 Kč
2 5004,04195 Kč10 104,88 Kč
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč