
74AVCH2T45GF,115 | |
---|---|
DigiKey Part Number | 1727-74AVCH2T45GF,115TR-ND - Tape & Reel (TR) 1727-74AVCH2T45GF,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45GF,115 |
Description | IC XLTR VL BIDIR 8-XSON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 9,91500 Kč | 99,15 Kč |
50 | 8,24040 Kč | 412,02 Kč |
100 | 7,71960 Kč | 771,96 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |