
74AVCH1T45GM,115 | |
|---|---|
DigiKey Part Number | 1727-6900-2-ND - Tape & Reel (TR) 1727-6900-1-ND - Cut Tape (CT) 1727-6900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 Kč | 13,12 Kč |
| 10 | 9,22800 Kč | 92,28 Kč |
| 50 | 7,64880 Kč | 382,44 Kč |
| 100 | 7,15930 Kč | 715,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,64722 Kč | 28 236,10 Kč |
| 10 000 | 5,51347 Kč | 55 134,70 Kč |
| Unit Price without VAT: | 13,12000 Kč |
|---|---|
| Unit Price with VAT: | 15,87520 Kč |

