
74AVC4T774PWJ | |
|---|---|
DigiKey Part Number | 1727-7649-2-ND - Tape & Reel (TR) 1727-7649-1-ND - Cut Tape (CT) 1727-7649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774PWJ |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 100 | 8,20810 Kč | 820,81 Kč |
| 250 | 7,64832 Kč | 1 912,08 Kč |
| 500 | 7,31066 Kč | 3 655,33 Kč |
| 1 000 | 7,19958 Kč | 7 199,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,73952 Kč | 16 848,80 Kč |
| 5 000 | 6,56263 Kč | 32 813,15 Kč |
| 7 500 | 6,47408 Kč | 48 555,60 Kč |
| 12 500 | 6,37597 Kč | 79 699,62 Kč |
| 17 500 | 6,31861 Kč | 110 575,67 Kč |
| 25 000 | 6,26346 Kč | 156 586,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



