
74AVC4T245D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7916-2-ND - Tape & Reel (TR) 1727-7916-1-ND - Cut Tape (CT) 1727-7916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245D-Q100J |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 0.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 2 | Supplier Device Package 16-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245D,118 | Nexperia USA Inc. | 1 840 | 1727-6572-1-ND | 15,33000 Kč | Parametric Equivalent |
| SN74AVCH4T245DR | Texas Instruments | 52 463 | 296-18032-1-ND | 35,91000 Kč | Similar |
| SN74AVCH4T245DT | Texas Instruments | 1 352 | 296-SN74AVCH4T245DTCT-ND | 46,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,76400 Kč | 127,64 Kč |
| 25 | 11,49560 Kč | 287,39 Kč |
| 100 | 10,09820 Kč | 1 009,82 Kč |
| 250 | 9,43168 Kč | 2 357,92 Kč |
| 500 | 9,03002 Kč | 4 515,01 Kč |
| 1 000 | 8,97913 Kč | 8 979,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,34929 Kč | 20 873,22 Kč |
| 5 000 | 8,13865 Kč | 40 693,25 Kč |
| 7 500 | 8,03318 Kč | 60 248,85 Kč |
| 12 500 | 7,91628 Kč | 98 953,50 Kč |
| 17 500 | 7,84803 Kč | 137 340,52 Kč |
| 25 000 | 7,78230 Kč | 194 557,50 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

