
74AVC4T245D,118 | |
---|---|
DigiKey Part Number | 1727-6572-2-ND - Tape & Reel (TR) 1727-6572-1-ND - Cut Tape (CT) 1727-6572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245D,118 |
Description | IC TRANSLATION TXRX 3.6V 16-SO |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 13,49800 Kč | 134,98 Kč |
50 | 11,29820 Kč | 564,91 Kč |
100 | 10,61710 Kč | 1 061,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 8,72935 Kč | 21 823,38 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |