Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHXQFN (2x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245BZX

DigiKey Part Number
1727-74AVC4T245BZXTR-ND - Tape & Reel (TR)
1727-74AVC4T245BZXCT-ND - Cut Tape (CT)
1727-74AVC4T245BZXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245BZX
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHXQFN (2x2.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-XFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
16-DHXQFN (2x2.4)
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,14000 Kč151,40 Kč
2513,66560 Kč341,64 Kč
10012,03610 Kč1 203,61 Kč
25011,26248 Kč2 815,62 Kč
50010,81398 Kč5 406,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,93548 Kč29 806,44 Kč
6 0009,70300 Kč58 218,00 Kč
9 0009,58659 Kč86 279,31 Kč
15 0009,45760 Kč141 864,00 Kč
21 0009,38225 Kč197 027,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč