
74AVC2T45GF,115 | |
|---|---|
DigiKey Part Number | 1727-74AVC2T45GF,115TR-ND - Tape & Reel (TR) 1727-74AVC2T45GF,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45GF,115 |
Description | IC XLTR VL BIDIR 8-XSON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC2T45GF,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,01000 Kč | 70,10 Kč |
| 50 | 5,78880 Kč | 289,44 Kč |
| 100 | 5,41200 Kč | 541,20 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


