


74AVC1T45GS-Q100H | |
|---|---|
DigiKey Part Number | 1727-8627-2-ND - Tape & Reel (TR) 1727-8627-1-ND - Cut Tape (CT) 1727-8627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GS-Q100H |
Description | IC XLTR VL BIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74550 Kč | 474,55 Kč |
| 250 | 4,39448 Kč | 1 098,62 Kč |
| 500 | 4,18280 Kč | 2 091,40 Kč |
| 1 000 | 4,01146 Kč | 4 011,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,70921 Kč | 18 546,05 Kč |
| 10 000 | 3,61806 Kč | 36 180,60 Kč |
| 15 000 | 3,57243 Kč | 53 586,45 Kč |
| 25 000 | 3,52184 Kč | 88 046,00 Kč |
| 35 000 | 3,49228 Kč | 122 229,80 Kč |
| 50 000 | 3,46387 Kč | 173 193,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

