74AVC16T245DGG,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2
Unit Price: 23,37000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 3 180
Unit Price: 168,61000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 818
Unit Price: 26,10000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 595
Unit Price: 29,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,42124 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 162
Unit Price: 95,57000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 980
Unit Price: 95,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 112,52162 Kč
Datasheet

Similar


Texas Instruments
In Stock: 861
Unit Price: 57,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 694
Unit Price: 49,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 711
Unit Price: 44,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 274
Unit Price: 64,41000 Kč
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16T245DGG,118

DigiKey Part Number
1727-4394-2-ND - Tape & Reel (TR)
1727-4394-1-ND - Cut Tape (CT)
1727-4394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC16T245DGG,118
Description
IC TRANSLATION TXRX 3.6V 48TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVC16T245DGG,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,54500 Kč165,45 Kč
2514,94560 Kč373,64 Kč
10013,18570 Kč1 318,57 Kč
25012,34876 Kč3 087,19 Kč
50011,84400 Kč5 922,00 Kč
1 00011,42868 Kč11 428,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,08651 Kč22 173,02 Kč
4 00010,80497 Kč43 219,88 Kč
6 00010,66400 Kč63 984,00 Kč
10 00010,50787 Kč105 078,70 Kč
14 00010,41655 Kč145 831,70 Kč
20 00010,32874 Kč206 574,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč