
74AVC16244DGG,118 | |
|---|---|
DigiKey Part Number | 1727-6569-2-ND - Tape & Reel (TR) 1727-6569-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AVC16244DGG,118 |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC16244DGG,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162244DGG:1 | Nexperia USA Inc. | 2 000 | 1727-8376-1-ND | 22,89000 Kč | Direct |
| 74VCX162244MTDX | Rochester Electronics, LLC | 10 714 | 2156-74VCX162244MTDX-ND | 41,99600 Kč | Direct |
| SN74AVC16244DGGR | Texas Instruments | 10 076 | 296-9783-1-ND | 112,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 25 | 26,97000 Kč | 674,25 Kč |
| 100 | 24,05740 Kč | 2 405,74 Kč |
| 250 | 22,66692 Kč | 5 666,73 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

