
74AUP2GU04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-2182-2-ND - Tape & Reel (TR) 1727-2182-1-ND - Cut Tape (CT) 1727-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2GU04GW-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2GU04GW-Q100H Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,09090 Kč | 309,09 Kč |
| 250 | 2,84732 Kč | 711,83 Kč |
| 500 | 2,70076 Kč | 1 350,38 Kč |
| 1 000 | 2,58002 Kč | 2 580,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43094 Kč | 7 292,82 Kč |
| 6 000 | 2,35797 Kč | 14 147,82 Kč |
| 9 000 | 2,32142 Kč | 20 892,78 Kč |
| 15 000 | 2,28094 Kč | 34 214,10 Kč |
| 21 000 | 2,25729 Kč | 47 403,09 Kč |
| 30 000 | 2,23453 Kč | 67 035,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

