
74AUP2G3404GN,125 | |
|---|---|
DigiKey Part Number | 1727-1775-2-ND - Tape & Reel (TR) 1727-1775-1-ND - Cut Tape (CT) 1727-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404GN,125 |
Description | IC BUF/INV 2-CIR 2-IN 6XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,98760 Kč | 199,69 Kč |
| 100 | 6,96500 Kč | 696,50 Kč |
| 250 | 6,47748 Kč | 1 619,37 Kč |
| 500 | 6,18392 Kč | 3 091,96 Kč |
| 1 000 | 6,04301 Kč | 6 043,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,53322 Kč | 27 666,10 Kč |
| 10 000 | 5,40665 Kč | 54 066,50 Kč |
| 15 000 | 5,34331 Kč | 80 149,65 Kč |
| 25 000 | 5,27308 Kč | 131 827,00 Kč |
| 35 000 | 5,23204 Kč | 183 121,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

