8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G32DC,125

DigiKey Part Number
1727-7898-2-ND - Tape & Reel (TR)
1727-7898-1-ND - Cut Tape (CT)
1727-7898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G32DC,125
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,91000 Kč12,91 Kč
109,01900 Kč90,19 Kč
507,47800 Kč373,90 Kč
1006,99890 Kč699,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,62959 Kč16 888,77 Kč
6 0005,47819 Kč32 869,14 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91000 Kč
Unit Price with VAT:15,62110 Kč