Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G16GWH

DigiKey Part Number
1727-7897-2-ND - Tape & Reel (TR)
1727-7897-1-ND - Cut Tape (CT)
1727-7897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G16GWH
Description
IC BUFF 0.8V/3.6V 6-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G16GWH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
6-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G34GW,125Nexperia USA Inc.29 1201727-3208-1-ND4,41000 KčParametric Equivalent
In-Stock: 2 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,54900 Kč35,49 Kč
253,14120 Kč78,53 Kč
1002,68980 Kč268,98 Kč
2502,47440 Kč618,60 Kč
5002,34464 Kč1 172,32 Kč
1 0002,23755 Kč2 237,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68502 Kč5 055,06 Kč
6 0001,63116 Kč9 786,96 Kč
9 0001,60418 Kč14 437,62 Kč
15 0001,57428 Kč23 614,20 Kč
21 0001,55681 Kč32 693,01 Kč
30 0001,54001 Kč46 200,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč