74AUP2G08GXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G132GXX

DigiKey Part Number
1727-74AUP2G132GXXTR-ND - Tape & Reel (TR)
1727-74AUP2G132GXXCT-ND - Cut Tape (CT)
1727-74AUP2G132GXXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G132GXX
Description
IC GATE NAND 2CH 2-INP 8X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G132GXX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7.8ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.35x0.8)
Package / Case
8-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,81000 Kč78,10 Kč
506,45820 Kč322,91 Kč
1006,03920 Kč603,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,49413 Kč44 941,30 Kč
20 0004,40223 Kč88 044,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč