74AUP2G125DC-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,21000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 719
Unit Price: 12,71000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,79000 Kč
Datasheet
New at DigiKey
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G125DC-Q100H

DigiKey Part Number
1727-74AUP2G125DC-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP2G125DC-Q100HCT-ND - Cut Tape (CT)
1727-74AUP2G125DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G125DC-Q100H
Description
ICS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
108,39400 Kč83,94 Kč
506,95300 Kč347,65 Kč
1006,50520 Kč650,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,21896 Kč15 656,88 Kč
6 0005,07665 Kč30 459,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč