
74AUP1T34GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T34GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1T34GS,132CT-ND - Cut Tape (CT) 1727-74AUP1T34GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GS,132 |
Description | IC BUFF 1.1V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T34GS,132 Models |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 25 | 4,16280 Kč | 104,07 Kč |
| 100 | 3,58710 Kč | 358,71 Kč |
| 250 | 3,31100 Kč | 827,75 Kč |
| 500 | 3,14460 Kč | 1 572,30 Kč |
| 1 000 | 3,00778 Kč | 3 007,78 Kč |
| 2 500 | 2,97324 Kč | 7 433,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,77599 Kč | 13 879,95 Kč |
| 10 000 | 2,70425 Kč | 27 042,50 Kč |
| 15 000 | 2,66831 Kč | 40 024,65 Kč |
| 25 000 | 2,62851 Kč | 65 712,75 Kč |
| 35 000 | 2,60525 Kč | 91 183,75 Kč |
| 50 000 | 2,58286 Kč | 129 143,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

