


74AUP1T34GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8626-2-ND - Tape & Reel (TR) 1727-8626-1-ND - Cut Tape (CT) 1727-8626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GM-Q100X |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 25 | 5,77600 Kč | 144,40 Kč |
| 100 | 5,00360 Kč | 500,36 Kč |
| 250 | 4,63688 Kč | 1 159,22 Kč |
| 500 | 4,41544 Kč | 2 207,72 Kč |
| 1 000 | 4,24515 Kč | 4 245,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,92435 Kč | 19 621,75 Kč |
| 10 000 | 3,82885 Kč | 38 288,50 Kč |
| 15 000 | 3,78100 Kč | 56 715,00 Kč |
| 25 000 | 3,72801 Kč | 93 200,25 Kč |
| 35 000 | 3,69704 Kč | 129 396,40 Kč |
| 50 000 | 3,66725 Kč | 183 362,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

