


74AUP1T32GWH | |
|---|---|
DigiKey Part Number | 1727-7727-2-ND - Tape & Reel (TR) 1727-7727-1-ND - Cut Tape (CT) 1727-7727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T32GWH |
Description | IC GATE OR SCHMIT 1CH 2IN 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T32GWH Models |
Category | Current - Quiescent (Max) 1.2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.44V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 100 | 4,06520 Kč | 406,52 Kč |
| 250 | 3,75780 Kč | 939,45 Kč |
| 500 | 3,57260 Kč | 1 786,30 Kč |
| 1 000 | 3,42015 Kč | 3 420,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23152 Kč | 9 694,56 Kč |
| 6 000 | 3,13920 Kč | 18 835,20 Kč |
| 9 000 | 3,09301 Kč | 27 837,09 Kč |
| 15 000 | 3,04180 Kč | 45 627,00 Kč |
| 21 000 | 3,01187 Kč | 63 249,27 Kč |
| 30 000 | 2,98308 Kč | 89 492,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



