XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G86GS,132

DigiKey Part Number
1727-7886-2-ND - Tape & Reel (TR)
1727-7886-1-ND - Cut Tape (CT)
1727-7886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G86GS,132
Description
IC GATE XOR 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
7.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT1202 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,20000 Kč32,00 Kč
252,82080 Kč70,52 Kč
1002,41230 Kč241,23 Kč
2502,21532 Kč553,83 Kč
5002,09700 Kč1 048,50 Kč
1 0001,99954 Kč1 999,54 Kč
2 5001,93879 Kč4 846,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,83455 Kč9 172,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč