
74AUP1G86GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G86GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G86GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G86GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86GM,115 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 25 | 2,56800 Kč | 64,20 Kč |
| 100 | 2,18920 Kč | 218,92 Kč |
| 250 | 2,00732 Kč | 501,83 Kč |
| 500 | 1,89872 Kč | 949,36 Kč |
| 1 000 | 1,80904 Kč | 1 809,04 Kč |
| 2 500 | 1,74564 Kč | 4 364,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65727 Kč | 8 286,35 Kč |
| 10 000 | 1,61028 Kč | 16 102,80 Kč |
| 15 000 | 1,58675 Kč | 23 801,25 Kč |
| 25 000 | 1,56067 Kč | 39 016,75 Kč |
| 35 000 | 1,54543 Kč | 54 090,05 Kč |
| 50 000 | 1,53078 Kč | 76 539,00 Kč |
| 125 000 | 1,49923 Kč | 187 403,75 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


