
74AUP1G386GW,125 | |
|---|---|
DigiKey Part Number | 1727-2474-2-ND - Tape & Reel (TR) 1727-2474-1-ND - Cut Tape (CT) 1727-2474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G386GW,125 |
Description | IC GATE XOR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G386GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,56100 Kč | 95,61 Kč |
| 50 | 7,93620 Kč | 396,81 Kč |
| 100 | 7,43420 Kč | 743,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,70221 Kč | 17 106,63 Kč |
| 6 000 | 5,54918 Kč | 33 295,08 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |

