
74AUP1G332GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G332GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G332GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G332GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G332GS,132 |
Description | IC GATE OR 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,34240 Kč | 183,56 Kč |
| 100 | 6,39080 Kč | 639,08 Kč |
| 250 | 5,93864 Kč | 1 484,66 Kč |
| 500 | 5,66582 Kč | 2 832,91 Kč |
| 1 000 | 5,51384 Kč | 5 513,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,91425 Kč | 24 571,25 Kč |
| 10 000 | 4,79938 Kč | 47 993,80 Kč |
| 15 000 | 4,74186 Kč | 71 127,90 Kč |
| 25 000 | 4,67812 Kč | 116 953,00 Kč |
| 35 000 | 4,64088 Kč | 162 430,80 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |





