
74AUP1G17GVH | |
|---|---|
DigiKey Part Number | 1727-7883-2-ND - Tape & Reel (TR) 1727-7883-1-ND - Cut Tape (CT) 1727-7883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17GVH |
Description | IC BUFF 0.8V/3.6V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 250 | 2,41980 Kč | 604,95 Kč |
| 500 | 2,29214 Kč | 1 146,07 Kč |
| 1 000 | 2,18715 Kč | 2 187,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48582 Kč | 4 457,46 Kč |
| 6 000 | 1,43728 Kč | 8 623,68 Kč |
| 9 000 | 1,41298 Kč | 12 716,82 Kč |
| 15 000 | 1,38605 Kč | 20 790,75 Kč |
| 21 000 | 1,37032 Kč | 28 776,72 Kč |
| 30 000 | 1,35518 Kč | 40 655,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

