
74AUP1G14GVH | |
|---|---|
DigiKey Part Number | 1727-7882-2-ND - Tape & Reel (TR) 1727-7882-1-ND - Cut Tape (CT) 1727-7882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GVH |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,11660 Kč | 211,66 Kč |
| 250 | 1,94104 Kč | 485,26 Kč |
| 500 | 1,83564 Kč | 917,82 Kč |
| 1 000 | 1,74829 Kč | 1 748,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64071 Kč | 4 922,13 Kč |
| 6 000 | 1,58804 Kč | 9 528,24 Kč |
| 9 000 | 1,56164 Kč | 14 054,76 Kč |
| 15 000 | 1,53241 Kč | 22 986,15 Kč |
| 21 000 | 1,51532 Kč | 31 821,72 Kč |
| 30 000 | 1,49888 Kč | 44 966,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

