Parametric Equivalent

74AUP1G132GZ-Q10YL | |
|---|---|
DigiKey Part Number | 1727-74AUP1G132GZ-Q10YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GZ-Q10YL |
Description | 74AUP1G132GZ-Q100/SOT8065/XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.24V |
Series | Input Logic Level - High 0.6V ~ 2.29V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.8ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Features Schmitt Trigger | Supplier Device Package 5-XSON (1.1x0.85) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 4-XDFN Exposed Pad |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G132GZYL | Nexperia USA Inc. | 0 | 1727-74AUP1G132GZYLTR-ND | 1,27685 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59421 Kč | 15 942,10 Kč |
| Unit Price without VAT: | 1,59421 Kč |
|---|---|
| Unit Price with VAT: | 1,92899 Kč |


