
74AUP1G132GX,125 | |
|---|---|
DigiKey Part Number | 1727-2473-2-ND - Tape & Reel (TR) 1727-2473-1-ND - Cut Tape (CT) 1727-2473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GX,125 |
Description | IC GATE NAND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,72800 Kč | 57,28 Kč |
| 50 | 4,69100 Kč | 234,55 Kč |
| 100 | 4,37220 Kč | 437,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,29208 Kč | 32 920,80 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |

