Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125GM,132

DigiKey Part Number
1727-74AUP1G125GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G125GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G125GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G125GM,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,50700 Kč35,07 Kč
253,09920 Kč77,48 Kč
1002,64990 Kč264,99 Kč
2502,43744 Kč609,36 Kč
5002,30852 Kč1 154,26 Kč
1 0002,20290 Kč2 202,90 Kč
2 5002,14608 Kč5 365,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,02400 Kč10 120,00 Kč
10 0001,96863 Kč19 686,30 Kč
15 0001,94089 Kč29 113,35 Kč
25 0001,91016 Kč47 754,00 Kč
35 0001,89220 Kč66 227,00 Kč
50 0001,87493 Kč93 746,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč