


74AUP1G08GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8620-2-ND - Tape & Reel (TR) 1727-8620-1-ND - Cut Tape (CT) 1727-8620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GM-Q100X |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.9V |
Mfr | Input Logic Level - High 1.6V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 6-XFDFN |
Current - Quiescent (Max) 500 nA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,24200 Kč | 81,05 Kč |
| 100 | 2,78010 Kč | 278,01 Kč |
| 250 | 2,55840 Kč | 639,60 Kč |
| 500 | 2,42484 Kč | 1 212,42 Kč |
| 1 000 | 2,31461 Kč | 2 314,61 Kč |
| 2 500 | 2,26014 Kč | 5 650,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12815 Kč | 10 640,75 Kč |
| 10 000 | 2,07042 Kč | 20 704,20 Kč |
| 15 000 | 2,04152 Kč | 30 622,80 Kč |
| 25 000 | 2,00949 Kč | 50 237,25 Kč |
| 35 000 | 1,99078 Kč | 69 677,30 Kč |
| 50 000 | 1,97278 Kč | 98 639,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

