Inverter IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04GV-Q100H

DigiKey Part Number
1727-74AUP1G04GV-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP1G04GV-Q100HCT-ND - Cut Tape (CT)
1727-74AUP1G04GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GV-Q100H
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.9V
Mfr
Input Logic Level - High
1.6V ~ 2V
Series
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-74A
Voltage - Supply
0.8V ~ 3.6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
500 nA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G04GV,125Nexperia USA Inc.1 6691727-4489-1-ND4,20000 KčParametric Equivalent
In-Stock: 2 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,84300 Kč38,43 Kč
253,40160 Kč85,04 Kč
1002,91870 Kč291,87 Kč
2502,68692 Kč671,73 Kč
5002,54706 Kč1 273,53 Kč
1 0002,43241 Kč2 432,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96744 Kč5 902,32 Kč
6 0001,90623 Kč11 437,38 Kč
9 0001,87556 Kč16 880,04 Kč
15 0001,84157 Kč27 623,55 Kč
21 0001,82172 Kč38 256,12 Kč
30 0001,80261 Kč54 078,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč