


74AUP1G02GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-2178-2-ND - Tape & Reel (TR) 1727-2178-1-ND - Cut Tape (CT) 1727-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02GW-Q100H |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G02GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 100 | 2,12710 Kč | 212,71 Kč |
| 250 | 1,95028 Kč | 487,57 Kč |
| 500 | 1,84446 Kč | 922,23 Kč |
| 1 000 | 1,75690 Kč | 1 756,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64883 Kč | 4 946,49 Kč |
| 6 000 | 1,59595 Kč | 9 575,70 Kč |
| 9 000 | 1,56946 Kč | 14 125,14 Kč |
| 15 000 | 1,54009 Kč | 23 101,35 Kč |
| 21 000 | 1,52293 Kč | 31 981,53 Kč |
| 30 000 | 1,50644 Kč | 45 193,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

