
74ALVT16373DGG,118 | |
|---|---|
DigiKey Part Number | 1727-6567-2-ND - Tape & Reel (TR) 1727-6567-1-ND - Cut Tape (CT) 1727-6567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVT16373DGG,118 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 8mA, 24mA; 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 100 | 23,19860 Kč | 2 319,86 Kč |
| 250 | 21,85052 Kč | 5 462,63 Kč |
| 500 | 21,64390 Kč | 10 821,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,81791 Kč | 39 635,82 Kč |
| 4 000 | 19,36467 Kč | 77 458,68 Kč |
| 6 000 | 19,13775 Kč | 114 826,50 Kč |
| 10 000 | 18,88623 Kč | 188 862,30 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |




