Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH162244DGG:1

DigiKey Part Number
1727-8376-2-ND - Tape & Reel (TR)
1727-8376-1-ND - Cut Tape (CT)
1727-8376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVCH162244DGG:1
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,52500 Kč165,25 Kč
2514,93360 Kč373,34 Kč
10013,17830 Kč1 317,83 Kč
25012,34096 Kč3 085,24 Kč
50011,90292 Kč5 951,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,07949 Kč22 158,98 Kč
4 00010,79822 Kč43 192,88 Kč
6 00010,65743 Kč63 944,58 Kč
10 00010,50135 Kč105 013,50 Kč
14 00010,41009 Kč145 741,26 Kč
20 00010,32242 Kč206 448,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč